
CMOS 4-stage parallel in/parallel out shift register featuring unidirectional operation. This integrated circuit offers 4 bits per element and supports surface mount installation in a 16-TSSOP package with gold contact plating. Operating across a wide temperature range of -55°C to 125°C, it functions with supply voltages from 3V to 18V. The device includes logic functions for shift register and OR gate, with a propagation delay of 150ns.
Texas Instruments CD4035BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
