
CMOS 4-stage parallel-in/parallel-out shift register with 4 bits per element. Features unidirectional operation and a logic function combining shift register and OR gate capabilities. Operates from a 3V to 18V supply voltage, with a typical operating voltage of 15V. Housed in a 16-TSSOP surface mount package, it offers a wide operating temperature range from -55°C to 125°C. Propagation delay is 150ns, and turn-on delay time is 500ns.
Texas Instruments CD4035BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.