
4-bit bidirectional parallel in, parallel out shift register, CMOS technology, operating from 3V to 18V with a typical 15V supply. Features configurable outputs, OR gate logic function, and a propagation delay of 150ns. This surface mount component is housed in a 16-pin TSSOP package, suitable for operation between -55°C and 125°C.
Texas Instruments CD4035BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
