The CD4040BCM is a 12-bit binary counter from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum frequency of 1.5MHz and a supply voltage range of 3V to 15V. The counter has a load capacitance of 50pF and can count up in response to a negative edge trigger. It is packaged in a SOP16 format with a width of 3.9mm and a length of 9.9mm.
Texas Instruments CD4040BCM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 550 |
| Number of Bits | 12 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 1.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4040BCM to view detailed technical specifications.
No datasheet is available for this part.