
CMOS quad true/complement buffer IC featuring four independent buffer elements, each with one input and one output. Operates with a supply voltage range of 3V to 18V and offers a high level output current of -24mA and a low level output current of 24mA. This buffer IC supports a wide operating temperature range from -55°C to 125°C and is packaged in a 14-SOIC surface-mount format with gold contact plating. It is RoHS compliant and utilizes CMOS technology for efficient operation.
Texas Instruments CD4041UBM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4041UBM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
