
Quad 1-input buffer/inverting gate IC, CMOS technology, operating from 3V to 18V. Features 4 channels with 4 inputs and 4 outputs, supporting non-inverting and inverting logic functions. Offers a propagation delay of 50ns, with high and low level output currents of -24mA and 24mA respectively. Packaged in a 14-pin SOIC surface mount configuration, with a maximum operating temperature of 125°C.
Texas Instruments CD4041UBMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4041UBMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
