
Quadruple CMOS buffer/inverting gate IC, featuring four independent 1-input buffer and inverting elements. Operates with a supply voltage range of 3V to 18V, offering a high level output current of -24mA and a low level output current of 24mA. This surface mount component, packaged in a 14-pin TSSOP, boasts a propagation delay of 120ns and a quiescent current of 40nA. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments CD4041UBPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4041UBPWRG4 to view detailed technical specifications.
No datasheet is available for this part.