
CMOS D-type latch with complementary outputs, featuring four independent circuits. Operates from a 3V to 18V supply voltage range with a maximum operating temperature of 125°C. Each latch offers a 40ns turn-on delay and 500ns propagation delay, with ±4.2mA output current capability. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments CD4042BDTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
