
The CD4042BDWRE4 is a 4-channel D-Type latch IC from Texas Instruments, featuring a logic function of latch. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a propagation delay of 100ns and a turn-on delay time of 40ns, with high level and low level output currents of 6.8mA and 32mA, respectively.
Texas Instruments CD4042BDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 4 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
