
CMOS D-type latch with complementary outputs, featuring four independent circuits. Operates with a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. Each latch offers a 4-bit data input and output, with a propagation delay of 100ns. Surface mountable in a PDSO16 package, this RoHS compliant component supports 32mA low-level output current.
Texas Instruments CD4042BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
