
CMOS Quad Clocked 'D' Latch IC, featuring four independent D-type latches. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a general output current of 6.8mA. The latch boasts a propagation delay of 500ns and a turn-on delay time of 40ns, functioning across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4042BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
