
CMOS Quad R-S Latch, 4-bit, 3-state output, non-inverting logic. Features 4 independent circuits, 8 input lines, and 4 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, with output currents of 6.8mA. Surface mountable in a 16-pin SOIC package, with a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-containing.
Texas Instruments CD4043BDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
