
The CD4043BF3A is a 4-bit CMOS flip-flop with 3-state outputs. It operates over a temperature range of -55°C to 125°C and can be supplied with voltages between 3V and 18V. The device is packaged in a CDIP and is available in a rail/Tube packaging option. The CD4043BF3A has a propagation delay of 300ns and a turn-on delay time of 300ns. It also features a quiescent current of 20uA and a high level output current of -4.2mA.
Texas Instruments CD4043BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4043BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
