
CMOS Quad R-S Latch, 4-bit, true output, 3-state output type, featuring 4 independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a propagation delay of 100ns and turn-on delay time of 50ns. This surface mount component is housed in a 16-pin TSSOP package, offering a high level output current of -4.2mA and a low level output current of 32mA. Suitable for a wide temperature range from -55°C to 125°C, this RoHS compliant, lead-free component is designed for high-level triggered operation.
Texas Instruments CD4043BPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
