
Transparent 4-bit SR-type latch IC featuring 3-state outputs. Operates with a supply voltage range of 3V to 18V, nominal 5V. Offers a propagation delay of 300ns, with 140ns at nominal supply and 50pF load capacitance. Designed for military temperature grade operation from -55°C to 125°C. Housed in a 16-pin SOIC package with dual terminal positions.
Texas Instruments CD4044BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Max I(ol) | 0.0024 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.06 |
| Schmitt Trigger | No |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4044BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.