
CMOS Quad NAND R/S Latch IC featuring 3-state outputs. This integrated circuit offers four independent latch circuits, each with 8 input lines and 4 output lines. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The device boasts a low quiescent current of 20µA and a maximum supply current of 40nA, with a propagation delay of 50ns. Packaged in a 16-SOIC for surface mounting, it is RoHS compliant and features gold contact plating.
Texas Instruments CD4044BNSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
