
CMOS R-S latch IC featuring four independent circuits, each with a single element and 8 input lines. This surface mount component offers true outputs with a 3-state configuration, supporting a maximum supply voltage of 18V and operating across a temperature range of -55°C to 125°C. It boasts a 4.2mA low-level output current and -4.2mA high-level output current, with a typical propagation delay of 300ns and turn-on delay of 50ns. Packaged in a 16-pin TSSOP on tape and reel, this RoHS compliant component is designed for 4-bit latching functionality.
Texas Instruments CD4044BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
