
The CD4045BPW is a 21-bit counter IC with a negative edge trigger. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This CMOS device is packaged in a TSSOP-16 package and is RoHS compliant. It features a propagation delay of 2000ns and a turn-on delay time of 5500ns.
Texas Instruments CD4045BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 21 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 5500ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4045BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.