
CMOS Monostable/Astable Multivibrator IC, featuring a single independent circuit. Operates with a supply voltage range of 3V to 18V, with a typical 12V operating voltage. Offers high and low level output currents of -4.2mA and 4.2mA respectively, with a general output current of 6.8mA. This through-hole mounted component utilizes PDIP packaging with gold contact plating and is RoHS compliant. Maximum operating temperature is 125°C, with a minimum of -55°C.
Texas Instruments CD4047BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
