
CMOS monostable/astable multivibrator, surface mountable in a 14-SOIC package with gold contact plating. Features include a minimum operating supply voltage of 3V and a maximum of 18V, with an operating voltage of 12V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a total output current of 6.8mA. Operates across a temperature range of -55°C to 125°C, with a quiescent current of 20uA. This lead-free, RoHS compliant component has a propagation delay of 80ns and a turn-on delay time of 1us.
Texas Instruments CD4047BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
