
Single-element CMOS multivibrator IC, operating from 3V to 18V with a typical 12V supply. Features include a 14-pin SOP package for surface mounting, gold contact plating, and a wide operating temperature range of -55°C to 125°C. This logic IC offers a propagation delay of 80ns and a turn-on delay time of 300ns, with output currents of 4.2mA (low) and -4.2mA (high). Packaged on tape and reel, this RoHS compliant component is ideal for monostable and astable applications.
Texas Instruments CD4047BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
