
CMOS monostable/astable multivibrator IC, operating from 3V to 18V with a typical 12V supply. Features a single independent circuit with a propagation delay of 80ns and turn-on delay of 1us. Offers high level output current of -4.2mA and low level output current of 4.2mA, with a total output current of 6.8mA. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4047BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1us |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
