
CMOS monostable/astable multivibrator, 1 circuit, 1 element, 1 bit. Features a wide operating supply voltage range of 3V to 18V, with a typical 12V operating voltage. Offers a propagation delay of 80ns and a turn-on delay time of 300ns. Maximum power dissipation is 500mW, with a low quiescent current of 20µA. Packaged in a 14-TSSOP with gold contact plating, suitable for surface mounting. Operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4047BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
