
CMOS Multifunction Expandable 8-Input Gate, DIP package with gold contact plating and through-hole mounting. Features 8 input lines, 1 output line, and a logic function supporting multiple operations. Operates from 3V to 18V supply voltage with a maximum output current of 6.8mA. Offers a wide temperature range of -55°C to 125°C, making it suitable for military applications. This RoHS compliant component has a propagation delay of 300ns and a quiescent current of 20nA.
Texas Instruments CD4048BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 300ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Termination | Through Hole |
| Turn-On Delay Time | 240ns |
| Weight | 0.03357oz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
