
The CD4048BF3A is an 8-bit specialty logic IC from Texas Instruments, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The IC has a propagation delay of 240ns and a quiescent current of 5uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments CD4048BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4048BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
