
CMOS specialty logic circuit featuring multi-functionality with 8 inputs and 1 output. Operates with a supply voltage range of 3V to 18V and offers output currents of 4.2mA (low level) and -4.2mA (high level), with a general output current of 6.8mA. Housed in a 16-pin SOIC package for surface mounting, this circuit boasts a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and packaged on tape and reel.
Texas Instruments CD4048BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.