The CD4048BNSR is a single 8-input specialty logic IC from Texas Instruments. It features a high level output current of 6.8mA and a low level output current of 4.2mA. The device operates over a temperature range of -55°C to 125°C and is available in a surface mount SO package. The CD4048BNSR is RoHS compliant and suitable for use in a variety of logic applications.
Texas Instruments CD4048BNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.