
CMOS Hex Inverter/Buffer IC, featuring 6 independent inverter/buffer circuits. Operates with a supply voltage range of -0.5V to 20V and supports input voltages from 3V to 18V. Offers a high-level output current of -5.2mA and a low-level output current of 4.3mA. Packaged in a 16-SOIC surface-mount case with gold contact plating, this component boasts a wide operating temperature range of -55°C to 125°C and a propagation delay of 50ns.
Texas Instruments CD4049UBDR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Inverting |
| Low Level Output Current | 4.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
