
CMOS Hex Inverting Buffer/Converter, a 6-channel logic IC featuring 6 inverting buffer circuits. This surface mount device operates within a wide temperature range of -55°C to 125°C, with a maximum supply voltage of 20V. It offers a low quiescent current of 4µA and supports high-level output current of -5.2mA and low-level output current of 25mA. The component is packaged in a 16-SOIC with gold contact plating, supplied on tape and reel.
Texas Instruments CD4049UBDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
