
CMOS buffer/converter IC featuring 6 inverting channels with push-pull output. This 16-pin PDIP package offers through-hole mounting with gold contact plating. Operating across a wide voltage range from -0.5V to 20V, it provides a low-level output current of 26mA and a high-level output current of -5.2mA. Designed for robust performance, it operates from -55°C to 125°C with a propagation delay of 50ns.
Texas Instruments CD4049UBE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 50ns |
| Voltage | 20V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
