
The CD4049UBF is a 6-channel CMOS inverting buffer integrated circuit. It is packaged in a CDIP and is rated for operation between -55°C and 125°C. The device can withstand a maximum supply voltage of 20V and has a propagation delay of 120ns. The CD4049UBF is not RoHS compliant and contains lead in its contact plating.
Texas Instruments CD4049UBF technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 40nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4049UBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
