
CMOS Hex Inverting Buffer/Converter, designed for surface mount applications in a SOP package with gold contact plating. This logic IC features 6 independent inverting buffer circuits, each with a single input and output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from -500mV to 20V. Key electrical specifications include a low-level output current of 26mA and a high-level output current of -5.2mA, with a propagation delay of 50ns. This RoHS compliant component is part of the 4000B series, utilizing CMOS technology.
Texas Instruments CD4049UBNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
