
CMOS Hex Inverting Buffer/Converter, 6-bit, 6-channel, 6-circuit logic IC. Features a 20V maximum supply voltage and operates from -55°C to 125°C. Offers 26mA low-level output current and -5.2mA high-level output current. Packaged in a 16-TSSOP with gold contact plating, measuring 5mm x 4.4mm x 1.15mm. Surface mountable, lead-free, and RoHS compliant.
Texas Instruments CD4049UBPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
