
6-channel CMOS buffer/inverter IC, featuring 6 independent inverting logic circuits. Operates with a supply voltage range from -500mV to 20V, supporting 3V to 18V logic levels. Offers a high level output current of -5.2mA and a low level output current of 26mA, with a propagation delay of 50ns. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. This lead-free component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4049UBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 120ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
