
CMOS Hex Inverting Buffer/Converter, featuring 6 independent inverting buffer circuits. Operates with a maximum supply voltage of 20V and a minimum of -500mV, across an extended temperature range of -55°C to 125°C. Delivers a low-level output current of 26mA and a high-level output current of -5.2mA. Packaged in a 16-TSSOP for surface mounting, this component offers a propagation delay of 50ns.
Texas Instruments CD4049UBPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
