
CMOS Hex Non-Inverting Buffer/Converter IC, featuring 6 independent buffer elements. This surface mount device operates with a maximum supply voltage of 20V and a minimum of -500mV, offering a wide temperature range from -55°C to 125°C. Key electrical specifications include a propagation delay of 60ns and a turn-on delay time of 140ns, with high level output current at -5.2mA and low level output current at 8mA. The component is RoHS compliant and packaged in a 16-SOIC case with gold contact plating.
Texas Instruments CD4050BD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 140ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
