
CMOS Hex Non-Inverting Buffer/Converter IC, featuring 6 channels and 6 elements, each with a single bit per element. Operates with a minimum supply voltage of -500mV and a maximum of 20V. Offers a high level output current of -5.2mA and a low level output current of 26mA. This surface mount SOIC package has a propagation delay and turn-on delay time of 140ns. Designed for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4050BDTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
