The CD4051BCM is an industrial-grade multiplexer with 8 channels and 16 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 10V. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.902mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Texas Instruments CD4051BCM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BCM to view detailed technical specifications.
No datasheet is available for this part.