The CD4051BCMX is a 16-channel 8-input analog multiplexer with a dual-supply voltage range of 5-15V and an industrial temperature range of -40 to 85°C. It is available in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. The device has a single function and 8 channels, with a terminal position of dual. It is manufactured by Texas Instruments.
Texas Instruments CD4051BCMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BCMX to view detailed technical specifications.
No datasheet is available for this part.