The CD4051BCN is a 16-channel dual multiplexer with an industrial temperature grade and a supply voltage of 7.5V. It has a JEDEC package code of R-PDIP-T16 and measures 7.62mm in width and 19.304mm in length. The device operates within a temperature range of -40 to 85 degrees Celsius and has a terminal position of dual. It is available in a DIP-16 package type.
Texas Instruments CD4051BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BCN to view detailed technical specifications.
No datasheet is available for this part.