
Analog multiplexer, single 8:1, featuring 8 inputs and 1 output. Operates with dual supply voltages from 2.5V to 9V or single supply from 3V to 18V, with a maximum of 20V. Offers a bandwidth of 20MHz and an on-state resistance of 240 Ohms. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. This component has a maximum power dissipation of 700mW and an operating temperature range of -55°C to 125°C.
Texas Instruments CD4051BM technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Drain to Source Resistance | 125R |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4051BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
