
8:1 analog multiplexer, featuring 20MHz bandwidth and 60ns propagation delay. This single-channel, 1-circuit device offers 8 inputs and 1 output, with a maximum supply voltage of 20V and an operating voltage of 18V. Designed for surface mounting in a 16-SOIC package with gold contact plating, it operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD4051BMG4 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
