The CD4051BMJ is a 16-pin dual-in-line package (DIP) multiplexer from Texas Instruments. It operates over a supply voltage range of 5V to 15V and can withstand temperatures between -55°C and 125°C. This device features 8 channels and is designed for use in logic applications.
Texas Instruments CD4051BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BMJ to view detailed technical specifications.
No datasheet is available for this part.