The CD4051BMJ/883B is an 8-channel dual multiplexer from Texas Instruments, featuring a 16-pin DIP package and a military temperature grade. It operates over a temperature range of -55°C to 125°C and is screened to level 883B. This device is suitable for use in applications requiring high-reliability and robust performance.
Texas Instruments CD4051BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD4051BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.