
8:1, 1-channel analog multiplexer/demultiplexer IC, featuring 20-MHz bandwidth and 240-ohm on-state resistance. Operates with single or dual supplies from 2.5V to 18V, with a maximum dual supply voltage of 9V. Encased in a 16-SOIC package with gold contact plating, this surface-mount component offers a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4051BMT technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
