The CD4051BNSR is a 16-channel 8-function dual-supply multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is available in a 16-pin SOP package. The device is designed for military-grade applications and has a supply voltage range of 3 to 20 volts. It can handle input voltages up to 20.5 volts and as low as -0.5 volts. The device is suitable for use in a variety of applications requiring high-reliability multiplexing and demultiplexing functionality.
Texas Instruments CD4051BNSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Input Voltage-Max | 20.5 |
| Input Voltage-Min | -0.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4051BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.