
8:1 analog multiplexer/demultiplexer IC, featuring 20MHz bandwidth and 240 Ohm on-state resistance. Operates with single or dual supply voltages from 2.5V to 20V, with a maximum dual supply of 9V and a nominal supply current of 100uA. This surface-mount, 16-TSSOP package component offers logic-level conversion and a wide operating temperature range of -55°C to 125°C. RoHS compliant with gold contact plating.
Texas Instruments CD4051BPWE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
