
Automotive 8:1 analog multiplexer/demultiplexer IC, featuring 20MHz bandwidth and 240 Ohm on-state resistance. Operates with dual supply voltages from 2.5V to 10V or single supply from 5V to 20V, supporting up to 20V maximum dual supply. Housed in a 16-TSSOP package with gold contact plating, this surface-mount component offers a wide operating temperature range of -40°C to 125°C. It includes logic-level conversion and is RoHS compliant.
Texas Instruments CD4051BQPWRQ1 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200W |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Thickness | 1mm |
| Weight | 0.002169oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4051BQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
