
General-purpose multiplexer/demultiplexer IC featuring 2 channels and 4 bits. Operates with dual supply voltages from 2.5V to 9V, and a maximum supply voltage of 20V. Offers a bandwidth of 25MHz and an on-state resistance of 240 Ohms. Packaged in a 16-PDIP with gold contact plating, this through-hole mount component supports single or dual supply types and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD4052BEE4 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
