
The CD4052BF3A is a dual 8-input 2-output multiplexer from Texas Instruments. It is packaged in a CDIP-16 and is rated for operation between -55°C and 125°C. The device can handle supply voltages between 3V and 20V. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments CD4052BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4052BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.